Microchip MCP6143-I/SN

Microchip MCP6143-I/SN Op Amp, 0.1MHZ Cmos, Rail to Rail, 3 V, 5 V, 8-PIN SOIC
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6143-I/SN.

Upverter

Datasheet38 pages17 years ago

Microchip

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6143-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 1.17
$ 1.17
Stock
93,610
125,317
125,317
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
600 nA
600 nA
600 nA

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6141-E/SN
MICROCHIP MCP6141-E/SN OP AMP, 100KHZ RAIL-RAIL, 1.4 - 6 V, 8-PIN SOT-23
MicrochipMCP6141T-I/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6141T-I/SN
MicrochipMCP6141T-E/SN
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C t
Texas InstrumentsLMP2231BMAX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Microchip MCP6143-I/SN provided by its distributors.

MICROCHIP MCP6143-I/SN OP AMP, 0.1MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity
Ic, Sm Op-Amp 100Khz, G>10, Cs, Dual; |Microchip Technology MCP6143-I/SN
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube
Op Amp, 600nA Iq, 3mV/μs SR, 170nV/rtHz Noise, 100kHz BW, 60dB CMRR, Shutdown, Rail-to-Rail, 20mA Out, 1-Ch, 1.4V Min Vcc, 5.5V Max Vcc, 3mV Vos, 1pA Ib, SOIC-8, SMD, 4.9mm L × 3.9mm W
IC, SM OP-AMP 100KHZ, G>10, CS, DUAL; No. of Amplifiers: 1 Amplifier; Bandwidth: 100kHz; Slew Rate: -; Supply Voltage Range: 1.4V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6143-ISN
  • MCP6143I/SN
  • MCP6143ISN