Analog Devices LT1787HS8#PBF

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787HS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-6.71%

CAD Models

Download Analog Devices LT1787HS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 4.56
$ 4.56
Stock
228,920
195,459
195,459
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Voltage Gain
18.32 dB
18.32 dB
18.32 dB
Bandwidth
300 kHz
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
-
-
-
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787HS8#PBF.

Related Parts

Analog DevicesLT1787HVIS8#PBF
CURRENT SENSE AMP, 115KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesLT1787HVIS8#TRPBF
SP Amp Current Sense Amp Single 60V 8-Pin SOIC N T/R
Analog DevicesLT1677CS8#TRPBF
Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1787HS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N
Precision, High Side Current Sense Amplifiers
CURRENT SENSE AMP, 36V, 8V/V, 8SOIC
SOIC8 CURR SENSE AMPLIFIER -40
Analog Circuit, 1 Func, BIPolar, PDSO8
Current Sense Amplifier -40 to 125
IC CURRENT SENSE 1 CIRCUIT 8SO
Current Sense Amplifiers, LTC; No. of Amplifiers:1; Gain Max, V/V:8.24; Supply Voltage Min:2.5V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.3GHz; Gain Min, V/V:7.76 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787HS8-PBF
  • LT1787HS8PBF