Analog Devices LT1785AHS8#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N
$ 6.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1785AHS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Linear Technology

Inventory History

3 month trend:
-37.86%

CAD Models

Download Analog Devices LT1785AHS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.975
$ 5.222
$ 5.222
Stock
165,954
265,477
265,477
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1785AHS8#PBF.

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Texas InstrumentsSN65LBC184D
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Analog DevicesMAX487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LT1785AHS8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C; Available until stocks are exhausted
60V Fault Protected RS485/RS422 Transceivers
IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC DGT RHE 50KOHM 1024TAP 10MSOP
IC TXRX RS485/RS422 60V 8-SOIC
60V Protected 15kV ESD RS485 Xver
收发器, RS422/RS485 收发器, -40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1785AHS8-PBF
  • LT1785AHS8PBF