Analog Devices LT1782HS6#TRPBF

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1782HS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Component Distributors Inc.

CAD Models

Download Analog Devices LT1782HS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
Stock
162,109
155,328
Authorized Distributors
3
5
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1782HS6#TRPBF.

Related Parts

Analog DevicesLT1783HS6#TRMPBF
LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Analog DevicesLT1783CS6#TRMPBF
LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Analog DevicesLT1784CS6#TRMPBF
LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
Texas InstrumentsLMP8640MKX-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKX-T/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesMAX4481AUT+T
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R / IC OPAMP GP 140KHZ RRO SOT23-6
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin SOT-23 T/R
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1782HS6#TRPBF provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
ROHS3Compliant e3 LT1782 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.03muA 800muV 225kHz
Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp
Operational Amplifier, 1 Func, 3200uV Offset-Max, BIPolar, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1782HS6-TRPBF
  • LT1782HS6TRPBF