Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28166FHZ-T7

Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin SOT-23 T/R
$ 1.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28166FHZ-T7.

Integrated Device Technology

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Intersil

Renesas

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Micro-power Single Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Analog DevicesMAX4237EUT+T
Operational Amplifier, Single, 7.5 MHz, 1, 1.3 V/ s, 2.4V to 5.5V, SOT-23, 6
Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Renesas ISL28166FHZ-T7 provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin SOT-23 T/R
39µA Micropower Single and Dual Rail-to-Rail Input-Output Low Input Bias Current (RRIO) Op Amps
Operational Amplifier, 1 Func, 800uV Offset-Max, BIMOS, PDSO6
47μA 50mV/μs 46nV/rtHz 250KHz shutdown CMOS 1 ±2.5V,5V 700μV@ 5V 5nA General Purpose Amplifier SOT SMD mount,glue mount 2.9mm*1.6mm*1.14mm
IC, OP-AMP, 250 kHz, 0.05 V/µs, SOT-23-6; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Bandwidth:250kHz; Slew Rate:0.05Vµs; Supply Voltage Range:2.4V to 5V; Amplifier Case Style:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M