Analog Devices LT1765EFE-3.3#PBF

LT1765 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4.4mm 3A 1.25MHz
$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1765EFE-3.3#PBF.

Upverter

Datasheet20 pages18 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-53.10%

CAD Models

Download Analog Devices LT1765EFE-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1765EFE-3.3#PBF.

Related Parts

Texas InstrumentsLM2853MH-3.3/NOPB
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsTPS54315QPWPRQ1
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 2.5V 3A Automotive 20-Pin HTSSOP EP T/R
Texas InstrumentsLM20123MH/NOPB
LM20123/LM20123Q 3A, 1.5MHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+CFZ
MAX16909 Tube Active Step-Down DC to DC switching regulator 10V 3A 400kHz -40C~125C TJ
Analog DevicesMAX16909RAUE+T
MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.635mm 3A 400kHz

Descriptions

Descriptions of Analog Devices LT1765EFE-3.3#PBF provided by its distributors.

LT1765 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4.4mm 3A 1.25MHz
Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, BIPolar, PDSO16
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 3A 16-Pin TSSOP EP Tube
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:25V; Output Current Max:2.4A; Switching Frequency Max:1250Hz; Supply Voltage Min:3V; Supply Voltage Max:25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1765EFE-3.3PBF
  • LT1765EFE-33PBF
  • LT1765EFE33PBF