Texas Instruments LM20123MH/NOPB

Switching Regulator, Current/voltage-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20123MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Verical

Inventory History

3 month trend:
+2.71%

CAD Models

Download Texas Instruments LM20123MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.568
$ 2.677
Stock
172,582
345,887
Authorized Distributors
4
2
Case/Package
TSSOP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
-
1.5 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
800 mV
Max Output Voltage
5 V
5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Texas InstrumentsLM20143QMHE/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V 3A Automotive 16-Pin HTSSOP EP T/R
Texas InstrumentsLM20143QMHX/NOPB
IC REG BUCK ADJ 3A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Analog DevicesMAX16907RAUE/V+
Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16907SAUE/V+
IC REG BUCK ADJ/5V 3A 16TSSOP
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Texas Instruments LM20123MH/NOPB provided by its distributors.

Switching Regulator, Current/voltage-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
LM20123/LM20123Q 3A, 1.5MHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Buck Converter, Yes, 1.5MHz Adjustable, 1 Ch, 4.68V, 800mV, 5.5V, 2.95V, HTSSOP-16, SMD, 1.05mm H
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Optional Automotive Grade 16-HTSSOP -40 to 125
3A Synchronous Buck Regulator, 2.95-5.5V In, HTSSOP
Conv DC-DC Single Step Down 2.95V to 5.5V 16-Pin TSSOP EP Rail
IC, SYNC BUCK REGULATOR, 16-ETSSOP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.2V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:SMD
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:3A; Switching Frequency Max:1.65MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20123MHNOPB