Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2853MH-3.3/NOPB

3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
$ 3.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2853MH-3.3/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

element14 APAC

Newark

Inventory History

3 month trend:
-5.30%

CAD Models

Download Texas Instruments LM2853MH-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2853MH-3.3/NOPB.

Related Parts

Texas InstrumentsLM2853MHX-2.5/NOPB
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM2853MHX-3.0/NOPB
IC REG BUCK 3V 3A 14HTSSOP "Buck Switching Regulator IC Positive Fixed 3V 1 Output 3A 14-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsLM2853MHX-0.8/NOPB
IC REG BUCK 0.8V 3A 14HTSSOP "Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 3A 14-PowerTSSOP (0.173"", 4.40mm Width)"
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+CFZ
MAX16909 Tube Active Step-Down DC to DC switching regulator 10V 3A 400kHz -40C~125C TJ
Analog DevicesMAX16909RAUE+T
MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.635mm 3A 400kHz

Descriptions

Descriptions of Texas Instruments LM2853MH-3.3/NOPB provided by its distributors.

3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Buck Converter, Yes, 550kHz Fixed, 1 Output, 3.3V/3.3V/5.5V/3V, HTSSOP-14, SMD, 1.05mm H
IC REG BUCK 3.3V 3A 14HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-PowerTSSOP (0.173"", 4.40mm Width)"
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 3.3V 3A 14-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, PDSO14
IC REG BUCK 3.3V 3A SYNC 14TSSOP
SWITCHING REG, SYNC BUCK, 3.3V, 3A; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Frequency:550kHz; Input Voltage Max:5.5V; Input Voltage Min:3.0V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:3.3V; Package / Case:TSSOP-EP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2853MH-3.3/NOPB .
  • LM2853MH-3.3NOPB
  • LM2853MH3.3/NOPB
  • LM2853MH3.3NOPB