Analog Devices LT1765EFE#TRPBF

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16
$ 9.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1765EFE#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+40.80%

CAD Models

Download Analog Devices LT1765EFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.855
$ 9.179
Stock
228,054
257,230
Authorized Distributors
6
6
Case/Package
-
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
1.25 MHz
-
Min Input Voltage
3 V
3 V
Max Input Voltage
-
25 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
20 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1765EFE#TRPBF.

Related Parts

Texas InstrumentsDCR012405U
Texas Instruments, DCR012405U Step-Down Switching Regulator, 1-Channel 12-Pin, SOP
Texas InstrumentsDCR010505U
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR010505U/1K
Positive Yes 880KHz Fixed 1 5V 5V 5.5V 4.5V SOP-12 , 17.9mm*10.3mm*2.5mm

Descriptions

Descriptions of Analog Devices LT1765EFE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 16-Pin TSSOP EP T/R
RoHS Compliant Tape & Reel (TR) Switching Regulator IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1765EFETRPBF