Analog Devices LT1763IDE#PBF

Adjustable Ldo Voltage Regulator, 1.22V to 20V, 0.5A DFN12
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763IDE#PBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

element14 APAC

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-25.46%

CAD Models

Download Analog Devices LT1763IDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 4.322
$ 4.322
Stock
188,453
244,562
244,562
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763IDE#PBF.

Related Parts

Analog DevicesLT1763CDE#TRPBF
65dB(120Hz) 30¦ÌA Adjustable 500mA 1 1.22V 1.8V 20V 20V 450mV@ 500mA 6mV 5mV DFN 4mm*3mm*750¦Ìm
Analog DevicesLT1763CDE-5#TRPBF
LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R
Analog DevicesLT1763CDE-1.8#TRPBF
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO12
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
55dB Adjustable 1A 1 500mV 1.65V 5.5V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 3mm*3mm*850¦Ìm

Descriptions

Descriptions of Analog Devices LT1763IDE#PBF provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 20V, 0.5A DFN12
Positive Adjustable PRODUCTION (Last Updated: 1month ago) RoHS Compliant Linear Voltage Regulator IC 65dB 125C 500mA 300mV
IC, LDO, ADJ, 0.5A, 12DFN; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.22V to 20V; Dropout Voltage Vdo:300mV; No. of Pins:12; Output Current:500mA; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1763

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763IDE#PBF .
  • LT1763IDE#PBF.
  • LT1763IDEPBF