Analog Devices LT1763CDE#PBF

Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
$ 4.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+8.48%

CAD Models

Download Analog Devices LT1763CDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CDE#PBF.

Related Parts

Analog DevicesLT1763IDE#TRPBF
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
Analog DevicesLT3065EDD#PBF
IC REG LDO ADJ 0.5A 10DFN / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 10-Pin DFN EP Tube
Analog DevicesLT3050IDDB#TRMPBF
LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
55dB Adjustable 1A 1 500mV 1.65V 5.5V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 3mm*3mm*850¦Ìm

Descriptions

Descriptions of Analog Devices LT1763CDE#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
LT1763 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 20V 4mm 500mA -40C~125C
IC, ADJ LDO REG 1.22V TO 20V 0.5A DFN-12; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.22V to 20V; Dropout Voltage Vdo:300mV; No. of Pins:12; Output Current:500mA; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:1.22V; Base Number:1763; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.5A; Output Voltage Max:20V; Output Voltage Min:1.22V; Package / Case:DFN; Supply Voltage Max:20V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Low Noise, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CDE-PBF
  • LT1763CDEPBF