Analog Devices LT1763CS8

Low Drop Out (LDO) Regulator Position 1.22 Volt to 20 Volt 0.5A 8-Pin SOIC N
$ 39.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8.

Upverter

Datasheet22 pages16 years ago

Linear Technology

Arrow Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1763CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.35
$ 5.057
$ 5.057
Stock
374,304
612,540
612,540
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Related Parts

MicrochipMIC29204YM
MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8
Texas InstrumentsLP2989AIM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IM-2.5/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LT1763CS8 provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.22 Volt to 20 Volt 0.5A 8-Pin SOIC N
LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO8
Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 65dB 125C 500mA 3.9mm
1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR 0.45 V DROPOUT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8#