Analog Devices LT1762EMS8#PBF

Adjustable Ldo Voltage Regulator, 1.22V to 20V 150MA MSOP-8
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1762EMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-10.17%

CAD Models

Download Analog Devices LT1762EMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.69
$ 2.69
Stock
519,003
364,614
364,614
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1762EMS8#PBF.

Related Parts

MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8
Texas InstrumentsTPS7A4901DGNR
36-V, 150-mA, Ultralow-Noise, Positive Linear Regulator HVSSOP-8 -40℃~+125℃(TJ)
Texas InstrumentsTPS7A6650QDGNRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV HVSSOP-8 , 1.1mm
Texas InstrumentsTPS7A4901DGNT
LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 0.15A 8MSOP
MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8

Descriptions

Descriptions of Analog Devices LT1762EMS8#PBF provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 20V 150mA MSOP-8
Low Dropout Regulator 1.22 Volt to 20 Volt 0.15A 8-Pin MSOP
Analog Devices LDO, 1.22 ¡ú 20 V, 150mA, , MSOP, , 8
150mA, Low Noise, LDO Micropower Regulators
150 MILLIAMP, LOW NOISE, LDO MICROPOWER REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8
1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR 0.4 V DROPOUT PDSO8
IC REG LIN POS ADJ 150MA 8MSOP
V REG, LDO ADJ, SMD, MSOP8, 1762
Low voltage differential Regulator (LDO)
Analog Devices LT1762EMS8#PBF 電圧レギュレータ
RS APAC
Lead Free Positive Adjustable PRODUCTION (Last Updated: 1month ago) Linear Voltage Regulator IC 65dB 125C 150mA 860mum

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1762EMS8-PBF
  • LT1762EMS8PBF