Analog Devices LT1725CS#PBF

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1725CS#PBF.

Upverter

Datasheet28 pages20 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LT1725CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 6.67
$ 6.67
Stock
213,999
187,045
187,045
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
15 mA
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
72 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
3 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1725CS#PBF.

Descriptions

Descriptions of Analog Devices LT1725CS#PBF provided by its distributors.

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
LT1725 Flyback Tube e3 DC to DC switching controller 30ns 2A 9.906mm 3V
IC, FLYBACK CONTROLLER, SMD, SOIC16; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:3V; Output Current:2A; Voltage Regulator Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (19-Dec-2011); Base Number:1725; Frequency:100kHz; Input Voltage Max:72V; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Output Current Max:0.015A; Output Voltage Max:3V; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Vcc:22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1725CSPBF