Analog Devices LT1723CMS8#PBF

IC OPAMP VFB 200MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1723CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Farnell

Inventory History

3 month trend:
-0.74%

CAD Models

Download Analog Devices LT1723CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMH6622MM/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6622MM
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesLT1816IMS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesLT1813DMS8#PBF
IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesLT1819IMS8#PBF
Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Texas InstrumentsTLC082QDGNRQ1
Op Amp Quad Wideband Amplifier ±8V/16V Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsLMH6655MMX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 1mV 250000kHz
Analog DevicesAD8512ARMZ-REEL
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
STMicroelectronicsTSX922IST
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8
Analog DevicesAD8566ARMZ-REEL
ROHS3Compliant e3 AD8566 Matte Tin (Sn) op amp amplifier circuit 3mm 0.6muA 4.5/16V 5000kHz

Descriptions

Descriptions of Analog Devices LT1723CMS8#PBF provided by its distributors.

IC OPAMP VFB 200MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
IC SM, OP AMP, DUAL; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:200MHz; Slew Rate:70; Voltage, Supply Max:12.6V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:200MHz; Base Number:1723; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.4mV; Voltage, Supply +Nom:6.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1723CMS8-PBF
  • LT1723CMS8PBF