Analog Devices LT1715IMS#TRPBF

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
$ 9.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1715IMS#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-56.62%

CAD Models

Download Analog Devices LT1715IMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.333
$ 6.965
$ 6.965
Stock
208,586
238,000
238,000
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1713IMS8#PBF
Comparator Single R-R I/O ±6V/12V 8-Pin MSOP
Analog DevicesLT1713IMS8
Single/Dual, 7ns, Low Power,3V/5V/±5V Rail-to-Rail Comparators | IC COMP R-R IN/OUT SINGLE 8-MSOP
Analog DevicesLT1720IMS8#TR
LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Texas InstrumentsLMP7300MME/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMP7300MM/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT1715IMS#TRPBF provided by its distributors.

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
Comparator Dual R-R O/P ±6V/12V 10-Pin MSOP T/R
Comparator, 2 Func, 3500uV Offset-Max, 6ns Response Time, BIPolar, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1715IMSTRPBF