Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP7300MM/NOPB

Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7300MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet17 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments LMP7300MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLMV762QMM/NOPB
Low Voltage, Precision Comparator with Push-Pull Output 8-VSSOP -40 to 125
Texas InstrumentsLMV762MM/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
Texas InstrumentsLMV762MMX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
STMicroelectronicsTS882IST
IC COMPARATOR R-R 1.1V 8MSOP / Rail-to-rail 1.1 V dual and quad nanopower comparators
MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP

Descriptions

Descriptions of Texas Instruments LMP7300MM/NOPB provided by its distributors.

Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP
Comparator Single ±6V/12V 8-Pin VSSOP T/R
Micropower Precision Comparator And Prec
13μA 7.7μs CMOS,Open Collector,TTL 1 2.7V,1.35V 12V 1mV@ 5V 3nA@ 5V precision VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
1mV 0.003uA 1 VSSOP-8 Comparators ROHS
IC COMPARATR 1 W/VOLT REF 8VSSOP
ROHS3Compliant GULL WING Lead Free with Voltage Reference with Voltage Reference Comparator -40C~125C 100dB 1mV 3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7300MMNOPB