Analog Devices LT1715CMS#TRPBF

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
$ 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1715CMS#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-13.70%

CAD Models

Download Analog Devices LT1715CMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8
$ 7.868
$ 7.868
Stock
193,847
135,130
135,130
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1713IMS8
Single/Dual, 7ns, Low Power,3V/5V/±5V Rail-to-Rail Comparators | IC COMP R-R IN/OUT SINGLE 8-MSOP
Analog DevicesLT1713IMS8#PBF
Comparator Single R-R I/O ±6V/12V 8-Pin MSOP
Analog DevicesLT1720IMS8#TR
LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Texas InstrumentsLMP7300MME/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMP7300MM/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT1715CMS#TRPBF provided by its distributors.

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
Comparator Dual R-R O/P ±6V/12V 10-Pin MSOP T/R
Sc-Comps/High Speed 4Ns Dual R2r Comparator
IC COMPARATOR 150MHZ DUAL 10MSOP
DUAL COMPARATOR 3500 uV OFFSET-MAX PDSO10
Comparator, 2 Func, 3500uV Offset-Max, BIPolar, PDSO10
Conv DC-DC Single Step Up 2.2V to 16V 8-Pin DFN EP
COMPARATOR, MSOP-10, 0 TO 70DEG C;
IC COMPARATOR 2 GEN PUR 10MSOP
2.5mV 6uA MSOP-10 Comparators ROHS
4ns, 150MHz 2x Comp w/ Indepen

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1715CMSTRPBF