Analog Devices LT1713CMS8#PBF

Comparator Single Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP
$ 3.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1713CMS8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-17.24%

CAD Models

Download Analog Devices LT1713CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.883
$ 4.08
Stock
423,160
425,628
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
11 ns
11 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
80 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1713IMS8#PBF
Comparator Single R-R I/O ±6V/12V 8-Pin MSOP
Analog DevicesLT1713IMS8
Single/Dual, 7ns, Low Power,3V/5V/±5V Rail-to-Rail Comparators | IC COMP R-R IN/OUT SINGLE 8-MSOP
Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMC6772QMM/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsLMC6772AIMMX/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Analog DevicesADCMP609BRMZ
Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator

Descriptions

Descriptions of Analog Devices LT1713CMS8#PBF provided by its distributors.

Comparator Single Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP
COMPARATOR, SINGLE/DUAL, SMD, MSOP8
Comparator Single R-R I/O ±6V/12V 8-Pin MSOP Tube
Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
Voltage Comparator IC; No. of Comparators:1; Comparator Type:High Speed; Response Time:7ns; Output Type:CMOS/TTL; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Comparator Output:CMOS/TTL Compatible ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1713CMS8-PBF
  • LT1713CMS8PBF