Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCMP609BRMZ

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
$ 2.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP609BRMZ.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-39.96%

CAD Models

Download Analog Devices ADCMP609BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.032
$ 2.004
Stock
339,333
331,967
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
60 ns
60 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP609BRMZ.

Related Parts

Analog DevicesAD8469WBRMZ
Comparator Single R-R I/P 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6562T-E/MS
Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
MicrochipMCP6567-E/MS
IC COMP DUAL 1.8V OD 8-MSOP / Comparator General Purpose CMOS, Open-Drain 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADCMP395ARMZ
IC COMPARATOR 2 GEN PUR 10MSOP / Comparator General Purpose Open-Drain 10-MSOP
onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch

Descriptions

Descriptions of Analog Devices ADCMP609BRMZ provided by its distributors.

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Comparator Single R-R I/P 5.5V 8-Pin MSOP Tube
Comparator, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADCMP609BRMZ
ANALOG DEVICES - ADCMP609BRMZ - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 30 ns, 2.5V to 5.5V, MSOP, 8 Pins

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP609BRMZ .