Analog Devices LT1711IMS8#PBF

Comparator Single Rail to Rail I/O ±3.5 Volt 7 Volt 8-Pin MSOP
$ 4.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1711IMS8#PBF.

Upverter

Datasheet12 pages25 years ago

Analog Devices

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
+1588%

CAD Models

Download Analog Devices LT1711IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.873
$ 4.48
Stock
252,884
233,049
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
6 ns
6 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMC6772AIMMX/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMC6772AIMM
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
STMicroelectronicsTS332IST
IC COMPARATOR R-R DUAL 8MSOP / Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R
Analog DevicesADCMP602BRMZ
Comparator Single R-R I/P 5.5V 8-Pin MSOP
Analog DevicesADCMP602BRMZ-REEL7
Comparator Single R-R I/P 5.5V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LT1711IMS8#PBF provided by its distributors.

Comparator Single Rail to Rail I/O ±3.5 Volt 7 Volt 8-Pin MSOP
Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP Tube
Comparator, 1 Func, 6000uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8
COMPARATOR, RRIO, 12V, 4.5NS, 8MSOP; Comparator Type:High Speed; No. of Comparators:1; Response Time:4.5ns; Supply Voltage Range:2.4V to 12V; Amplifier Case Style:MSOP; No. of Pins:8; IC Output Type:Rail to Rail; Output Compatibility:CMOS, TTL; Supply Current:17mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C
Comparator Type = High Speed / Output Type = Rail-to-Rail / Channels = 1 / Input Offset Voltage Max. mV = 5 / Output Current per Channel mA = 20 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 85 / Supply Current mA = 19 / Single Supply Voltage Min. V = 2.4 / Single Supply Voltage Max. V = 7 / Dual Supply Voltage Min. V = 1.2 / Dual Supply Voltage Max. V = 3.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1711IMS8#PBF.
  • LT1711IMS8-PBF
  • LT1711IMS8PBF