Analog Devices LT1640ALIS8#PBF

Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1640ALIS8#PBF.

Upverter

Datasheet16 pages25 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1640ALIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 3.365
Stock
258,856
184,979
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube

Descriptions

Descriptions of Analog Devices LT1640ALIS8#PBF provided by its distributors.

Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube
Negative Voltage Hot Swap Controller
Matte Tin (Sn) EAR99 LT1640 Circuit Breaker Fault Timeout OVP UVLO hot swap controller 5mm 1.3mA -80V~-10V -40C~85C
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC CONTRLR HOTSWAP NEGVOLT 8SOIC
HOT SWAP CONTROLLER, -48V, 8SOIC; Controller Applications:Central Office Switching, Negative Power Supply Control, 48V Distributed Power Systems; Input Voltage:-48V; Internal Switch:No; Supply Voltage Range:-10V to -80V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1640ALIS8-PBF
  • LT1640ALIS8PBF