Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS1851AIDT

Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1851AIDT.

IHS

Datasheet21 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TS1851AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
280,242
388,545
388,545
Authorized Distributors
0
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
-
-
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
630 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
1 mV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
7 V
6 V
6 V
Operating Supply Current
162 µA
150 µA
150 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04

Related Parts

STMicroelectronicsTS1851IDT
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsTS1871AIDT
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
STMicroelectronicsTS1871IDT
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
Op Amp Single Low Voltage Amplifier R-R I/P ±7.5V/15V Automotive 8-Pin SOIC N T/R
Texas InstrumentsTL026CPSR
Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS1851AIDT provided by its distributors.

Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO1
OP Amp Single GP R-R I/O 6V 8-Pin SO N T/R
Non-RoHS Compliant EAR99 TS1851 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.055muA 1mV 600kHz
SO8 1.8V SINGLE R2R OP AMP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics