Analog Devices LT1620CGN#TRPBF

SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1620CGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

SHENGYU ELECTRONICS

Component Distributors Inc.

CAD Models

Download Analog Devices LT1620CGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.032
$ 4.032
Stock
139,997
135,691
135,691
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
7 mV
6 mV
6 mV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
80 dB
80 dB
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
400 µA
20 nA
20 nA
Slew Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1620CGN#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N T/R
Lead Free PRODUCTION (Last Updated: 1week ago) SSOP RoHS Compliant (Amplifier Type) Amplifier 70C 7mV 400muA
Rail-to-Rail Current Sense Amplifier
IC CURR SENSE 1 CIRCUIT 16SSOP
SSOP16 R-TO-R CURR SENSE AMPLI
IC OPAMP CURR SENSE RRO 16SSOP
Analog Circuit, 1 Func, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1620CGNTRPBF