Analog Devices LT1616ES6#PBF

Switching Regulator, Current-mode, 0.85A, 1800kHz Switching Freq-Max, BIPolar, PDSO6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1616ES6#PBF.

Upverter

Datasheet16 pages23 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Related Parts

Texas InstrumentsLM2736XMK/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010XMKE/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1724EZK33+T
Switching Voltage Regulators 1.5uA IQ, Step-Up DC-DC Converters in Thin SOT23-5
Analog DevicesMAX1722EZK+T
boost converterType Adjustable 2V~5.5V 400mA 0.8V~5.5V TSOT-23-5 DC-DC Converters ROHS

Descriptions

Descriptions of Analog Devices LT1616ES6#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.85A, 1800kHz Switching Freq-Max, BIPolar, PDSO6
LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23
The LT1616 is a current mode PWM step-down DC/DC converter with internal 0.6A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 25V makes the LT1616 suitable for regulating a wide variety of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors. With its internal compensation eliminating additional components, a complete 400mA step-down regulator fits onto 0.15 square inches of PC board area. The constant frequency current mode PWM architecture and stable operation with ceramic capacitors results in low, predictable output ripple. Current limiting provides protection against shorted outputs. The low current (<1µA) shutdown provides complete output disconnect, enabling easy power management in battery-powered systems. Applications Wall Transformer Regulation Local Logic Supply Conversion: 12V to 5V 12V or 5V to 3.3V, 2.5V or 1.8V Battery-Powered Equipment Distributed Supply Regulation Digital Cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1616ES6PBF