Analog Devices LT1506IR

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
$ 6.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1506IR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1506IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 9.737
$ 9.737
Stock
88,089
144,425
144,425
Authorized Distributors
3
6
6
Case/Package
TO-263-8
TO-263
TO-263
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
-
4.5 A
4.5 A
Switching Frequency
500 kHz
540 kHz
540 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
2.42 V
2.42 V
Max Output Voltage
-
12.9 V
12.9 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Related Parts

Texas InstrumentsLM2588S-3.3/NOPB
Boost,Flyback,Forward Converter No 100KHz~200KHz Fixed 1 3.3V 3.3V 40V 4V TO-263 4.65mm
Texas InstrumentsLM2588S-3.3
SIMPLE SWITCHER 5A Flyback Regulator with Shutdown 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2598S-12
LM2598 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 8.635mm 1A 150kHz
Texas InstrumentsLM2599S-12
LM2599 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 8.635mm 3A 150kHz
Texas InstrumentsLM2593HVSX-5.0
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2590HVS-3.3
LM2590 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 8.635mm 1A 150kHz
Texas InstrumentsLM2588S-ADJ
LM2588 SIMPLE SWITCHER 5A Flyback Regulator with Shutdown | IC REG MULT CONFG ADJ 5A TO263-7
Texas InstrumentsLM2586SX-5.0/NOPB
Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 5V 3A 8-Pin(7+Tab) TO-263 T/R

Descriptions

Descriptions of Analog Devices LT1506IR provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
LT1506 - IC VOLT REG ADJUSTABLE / Linear Voltage Regulator IC Output
LT1506 - 4.5A, 500kHz Step-Down Switching Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1506 IR