Analog Devices LT1506CR#PBF

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
$ 9.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1506CR#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1506CR#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.737
$ 12.225
$ 12.225
Stock
144,425
66,382
66,382
Authorized Distributors
6
6
6
Case/Package
TO-263
TO-263-8
TO-263-8
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
4.5 A
-
-
Switching Frequency
540 kHz
500 kHz
500 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
16 V
15 V
15 V
Min Output Voltage
2.42 V
2.42 V
2.42 V
Max Output Voltage
12.9 V
13.95 V
13.95 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1506CR#PBF.

Related Parts

Texas InstrumentsLM22679TJE-5.0/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max
Texas InstrumentsLM22678TJ-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
Texas InstrumentsLM22678TJE-5.0/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
Texas InstrumentsLM22678TJE-ADJ/NOPB
Converter DC-DC Single Inverting/Step Down 4.5V to 42V 7-Pin Thin TO-263 EP T/R
Texas InstrumentsLM22677TJE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max

Descriptions

Descriptions of Analog Devices LT1506CR#PBF provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
4.5A, 500kHz Step-Down Switching Regulator
LT1506 Tube Matte Tin (Sn) - with Nickel (Ni) barrier PRODUCTION (Last Updated: 5days ago) DC to DC switching regulator 5V 9.4mm 4.5A 500kHz
Adjustable Switching Regulator, 500Khz, To263-7; Topology:buck (Step Down); Input Voltage Min:4V; Input Voltage Max:15V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:to-263; No. Of Pins:7Pins; Output Current:4.5A; Msl:- Rohs Compliant: Yes
SWITCHING REG ADJ, TO263 (D2PAK)7; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:31V; Output Current:4.5A; Voltage Regulator Case Style:TO-263; No. of Pins:7; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1506; Frequency:500kHz; Input Voltage Max:16V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:4.5A; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Buck, Step Down; Voltage Vcc:16V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1506CRPBF