Analog Devices LT1499CS#PBF

Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
$ 10.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1499CS#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

TME

Linear Technology

iiiC

Inventory History

3 month trend:
-32.65%

CAD Models

Download Analog Devices LT1499CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1499HS#PBF
IC OPAMP GP 10.5MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
MicrochipMCP6G04-E/SL
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1499CS#PBF provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
10MHz, 6V/μs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps
Operational Amplifier, 4 Func, 900uV Offset-Max, BIPolar, PDSO14
Precision Operational Amplifier
OP AMP, 10MHZ, QUAD, R/R, 14SOIC; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:10.5MHz; Slew Rate:6V/µs; Supply Voltage Range:2.2V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1499; Gain Bandwidth:10MHz; Package / Case:SOIC; Slew Rate:6V/µs; Supply Voltage Max:15V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1499CSPBF