Analog Devices LT1494CS8#PBF

Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N Tube
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1494CS8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Component Distributors Inc.

Arrow.cn

Linear Technology

Inventory History

3 month trend:
+98.04%

CAD Models

Download Analog Devices LT1494CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1494CS8#PBF.

Related Parts

Analog DevicesLT1494HS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesOP90GSZ
Precision, Low-Voltage, Micropower Operational Amplifier
Analog DevicesOP90GSZ-REEL
Precision, Low-Voltage, Micropower Operational Amplifier
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1494CS8#PBF provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N Tube
1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 1 Func, 625uV Offset-Max, BIPolar, PDSO8
Lead Free PRODUCTION (Last Updated: 3weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 90dB 0.001V/mus 85C 2.7kHz
OP AMP, 1.5UA PREC R-TO-R I/O OP AMP; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:2.7kHz; Slew Rate:0.001V/µs; Supply Voltage Range:2.2V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1494; Gain Bandwidth:2.7kHz; Package / Case:SOIC; Slew Rate:0.001V/µs; Supply Voltage Max:36V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1494CS8#PBF.
  • LT1494CS8-PBF
  • LT1494CS8PBF