Analog Devices LT1491ACS#PBF

Op Amp Quad Micropower Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
$ 6.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1491ACS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1491IS#PBF
IC OPAMP GP 4 CIRCUIT 14SO / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Analog DevicesLT1491AHS#PBF
Op Amp Quad Micropower Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLP324M/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP324MX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLMP2234AMAE/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Analog DevicesAD8548ARZ-R7
ROHS3Compliant EAR99 AD8548 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.132mA 5V 235kHz

Descriptions

Descriptions of Analog Devices LT1491ACS#PBF provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±22 Volt44 Volt 14-Pin SOIC N
Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14
Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifiers - Op Amps Quad uP R-to-R I/O Op Amp
Lead Free PRODUCTION (Last Updated: 3weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 80dB 0.06V/mus 70C 180kHz
Operational Amplifier IC; No. of Amplifiers:4; Slew Rate:0.06V/µs; Supply Voltage Max:44V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:0.18MHz ;RoHS Compliant: Yes
Amplifier Type = High Voltage / Gain Bandwidth kHz = 180 / Slew Rate V/ms = 60 / Input Offset Voltage uV = 220 / Input Bias Current nA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 84 / Power Supply Rejection Ratio (PSRR) dB = 84 / Voltage Gain V/V = 1.5 / Input Voltage Noise Density nV/√Hz = 50 / Output Current per Channel mA = 20 / Supply Current uA = 160 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 12.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 3.9 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1491ACSPBF