Texas Instruments LP324M/NOPB

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

TME

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments LP324M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324M/NOPB.

Related Parts

Texas InstrumentsLP324MX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP324M
LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLP2902M/NOPB
Operational Amplifier, Quad, 100 Khz, 4, 0.05 V/ S, 3V To 26V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LP324M/NOPB provided by its distributors.

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Micropower Quad Operational Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS LP324M/NOPB.
OP AMP, 100KHZ, 0.05V/US, DIP-14; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC Tube
General Purpose Op Amp, ±16V, 32V, 85μA, 50mV/μs, 80nV/rtHz, 100kHz, 10mA, 2mV, 2nA, 4-Ch, SOIC-14, SMD, 8.64mm × 3.91mm × 1.45mm
IC, OP-AMP, 100kHZ, 0.05V/µs, DIP-14; Op; IC, OP-AMP, 100kHZ, 0.05V/ us, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.05V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP324M/NOPB .
  • LP324M/NOPB.
  • LP324MNOPB