Texas Instruments LP324MX/NOPB

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

ODG (Origin Data Global)

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+9.87%

CAD Models

Download Texas Instruments LP324MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324MX/NOPB.

Related Parts

Texas InstrumentsLP324M
LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLP324M/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP2902M/NOPB
Operational Amplifier, Quad, 100 Khz, 4, 0.05 V/ S, 3V To 26V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LP324MX/NOPB provided by its distributors.

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
ROHS3Compliant EAR99 LP324 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.02muA 4mV 100kHz
Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC T/R
Four channels 2nA 0.05V/us 100kHz SOIC-14 Operational Amplifier ROHS
General Purpose Op Amp 85μA 50mV/μs 80nV/rtHz 100kHz Shutdown 10mA 4Ch 4Ch ±16V 32V 2mV 2nA SOIC-14 SMD Adhesive Mount 8.64mm × 3.91mm × 1.45mm
OP-AMP, QUAD, 100KHZ, 0.05V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:100kHz; Slew Rate:0.05V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP324MXNOPB