Analog Devices LT1490ACS8#TRPBF

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1490ACS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
-67.52%

CAD Models

Download Analog Devices LT1490ACS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
$ 3.58
Stock
260,547
224,999
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
180 kHz
180 kHz
Input Offset Voltage (Vos)
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1490ACS8#TRPBF.

Related Parts

Analog DevicesLT1490AHS8#TRPBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
STMicroelectronicsTSV712IST
TSV712 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLP2904DR
ROHS3Compliant EAR99 LP2904 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358D
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
MicrochipMCP6422-E/SN
OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices LT1490ACS8#TRPBF provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8
Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1490ACS8-TRPBF
  • LT1490ACS8TRPBF