Microchip MCP6422-E/SN

OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube - Rail/Tube
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6422-E/SN.

Microchip

Datasheet46 pages13 years ago

Inventory History

3 month trend:
+9.77%

CAD Models

Download Microchip MCP6422-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.649
Stock
119,887
205,393
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.4 µA
4.4 µA

Supply Chain

Projected EOL Date2039-08-12
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMCP6422T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6422T-E/SN; 2; 1 mV; 1.8 V - 5.5 V; 1 pA
Texas InstrumentsLP2904DR
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358D
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP6422-E/SN provided by its distributors.

OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube - Rail/Tube
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
4.4 µA/Amplifier, 90 kHz Op Amp
4.4μA(x2 Channels) 50mV/μs 90KHz 75dB 22mA 2 1.8V 5.5V 1mV 1pA SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Linear Op Amps, 90kHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
DUAL 90KHZ OP, E TEMP8 SOIC 3.90MM(.150IN) TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6422-E/SN.
  • MCP6422-ESN
  • MCP6422E/SN
  • MCP6422ESN