Analog Devices LT1469CS8-2#PBF

IC OPAMP GP 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1469CS8-2#PBF.

Upverter

Datasheet12 pages17 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+86.96%

CAD Models

Download Analog Devices LT1469CS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD823AARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Texas InstrumentsOPA2727AIDRBT
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85
Texas InstrumentsOPA2727AIDRBR
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85
Texas InstrumentsLME49722MA/NOPB
Low Noise, High Performance, High Fidelity Dual Audio Operational Amplifier 8-SOIC -40 to 85
Analog DevicesADA4622-2ARZ
Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
MicrochipMCP6S22-I/SN
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices LT1469CS8-2#PBF provided by its distributors.

IC OPAMP GP 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 350uV Offset-Max, PDSO8
Op-Amp, 200Mhz, 0 To 70Deg C, Soic-8; No. Of Channels:2Channels; Gain Bandwidth Product:200Mhz; Supply Voltage Range:± 4.5V To ± 15V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. LT1469CS8-2#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1469CS8-2-PBF
  • LT1469CS82PBF