Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2727AIDRBT

e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85

$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2727AIDRBT.

Inventory History

3 month trend:
-97.05%

CAD Models

Download Texas Instruments OPA2727AIDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMP7718MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6646MA/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MAX/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
MicrochipMCP6S92T-E/SN
IC OPAMP PGA 2 CIRCUIT 8SOIC Programmable Gain IC Data Acquisition 8-SOIC
MicrochipMCP652-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2727AIDRBT provided by its distributors.

e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85
IC OPAMP GP 20MHZ RRO 8SON / Op Amp Dual Low Offset Voltage Amplifier ±6V/12V 8-Pin VSON EP T/R
IC CMOS 2 CIRCUIT 8SON CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
Precision Amplifiers e-trim(TM)20MHz Hi Prec CMOS Op Amp
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:20MHz; Slew Rate:30V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:13.2V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.