Analog Devices ADA4622-2ARZ

Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4622-2ARZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet9 pages10 years ago

element14 APAC

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+31.84%

CAD Models

Download Analog Devices ADA4622-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4622-2ARZ.

Related Parts

Analog DevicesMAX4486ASA+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
Analog DevicesMAX4486ASA
Contains Lead Tin GULL WING Rail-to-Rail General Purpose Amplifier 471mW 67dB 20V/mus -40C~125C
Analog DevicesLT6234CS8#TRPBF
Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8
Analog DevicesLT6203IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADA4622-2ARZ provided by its distributors.

Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
ROHS3Compliant e3 ADA4622 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0015muA 400muV 7000kHz
30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
Operational Amplifier, 2 Func, 2000uV Offset-Max, PDSO8
Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:8Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Input Bias Current:2Pa Rohs Compliant: Yes |Analog Devices, Inc. ADA4622-2ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4622-2ARZ .