Analog Devices LT1395CS8#PBF

Op Amp Single High Speed Amplifier ±6V/12V Automotive 8-Pin SOIC N Tube
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1395CS8#PBF.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1395CS8#PBF.

Related Parts

RenesasEL5172IS
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 75dB 800V/mus 85C 250MHz
Analog DevicesLT1812IS8#PBF
ROHS3Compliant EAR99 LT1812 Matte Tin (Sn) op amp buffer circuit 4.9mm 5mA 1.5mV 100000kHz
IntersilEL8102ISZ
Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1395CS8#PBF provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8
Current Feedback Amplifier; No. of Amplifiers:1; Slew Rate:800V/µs; Supply Voltage Max:12.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:400MHz; Leaded Process Compatible:Yes; Offset Voltage:1mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1395CS8-PBF
  • LT1395CS8PBF