Analog Devices LT1376CS8#PBF

LT1376 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 3.899mm 1.5A Switch 500kHz
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1376CS8#PBF.

Upverter

Datasheet28 pages20 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
+3.46%

CAD Models

Download Analog Devices LT1376CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1376CS8#PBF provided by its distributors.

LT1376 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 3.899mm 1.5A Switch 500kHz
1.5AMP, 500KHZ STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
IC REG BUCK SEPIC ADJ 1.5A 8SOIC / Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 8-Pin SOIC N Tube
IC REG BUCK SEPIC ADJ 1.5A 8SOIC
IC, SWITCHING REG ADJ, SMD, SOIC8; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:35V; Output Current:3A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1376; Frequency:500kHz; Input Voltage Max:12V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Package / Case:SOIC; Supply Voltage Max:25V; Supply Voltage Min:5V; Termination Type:SMD; Voltage Regulator Type:Step Down; Voltage Vcc:25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1376CS8-PBF
  • LT1376CS8PBF