Analog Devices LT1370CR#PBF

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7
$ 13.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1370CR#PBF.

Upverter

Datasheet16 pages21 years ago

Analog Devices

TME

element14 APAC

Linear Technology

Inventory History

3 month trend:
+13.22%

CAD Models

Download Analog Devices LT1370CR#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.52
$ 16.12
$ 16.12
Stock
149,101
125,465
125,465
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
500 kHz
500 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
35 V
1.245 V
1.245 V
Max Output Voltage
35 V
35 V
35 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1370CR#PBF.

Descriptions

Descriptions of Analog Devices LT1370CR#PBF provided by its distributors.

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7
Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube
IC REG MULT CONFG ADJ 6A D2PAK-7
Switching Regulator IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:30V; Output Current Max:4A; Supply Voltage Min:2.7V; Supply Voltage Max:30V; Termination Type:Solder; Package/Case:7-DD; No. of Pins:7 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1370CRPBF