Analog Devices LT1260CS#PBF

ROHS3Compliant EAR99 LT1260 Matte Tin (Sn) op amp amplifier circuit 9.9mm 90muA 2mV 130000kHz
$ 6.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1260CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

Farnell

Inventory History

3 month trend:
-16.95%

CAD Models

Download Analog Devices LT1260CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Analog DevicesLT1399HVCS#PBF
Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
RenesasEL5360IS
OP Amp Triple Current Fdbk ±5V/10V 16-Pin SOIC
RenesasEL5362ISZ
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB

Descriptions

Descriptions of Analog Devices LT1260CS#PBF provided by its distributors.

ROHS3Compliant EAR99 LT1260 Matte Tin (Sn) op amp amplifier circuit 9.9mm 90muA 2mV 130000kHz
Op Amp Triple High Speed Amplifier ±15V/30V 16-Pin SOIC N Tube
OP Amp Triple Current Feedback ±15 Volt/30 Volt 16-Pin SOIC N
Current Feedback Amplifier; No. of Amplifiers:3; Slew Rate:1600V/µs; Supply Voltage Max:36V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Bandwidth:130MHz; Leaded Process Compatible:Yes; Offset Voltage:2mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1260CSPBF