Microchip MCP660-E/SL

MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP660-E/SL.

element14 APAC

Datasheet68 pages14 years ago

Microchip

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-1.89%

CAD Models

Download Microchip MCP660-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 4.15
Stock
85,408
103,698
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
1.8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
6 mA
-

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Analog DevicesMAX4394ESD
OP Amp Single 500V/us ±2.25V to ±5.5V/4.5V to 11V 14-Pin SOIC
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesMAX4382ESD+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
STMicroelectronicsTSH345IDT
TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP660-E/SL provided by its distributors.

MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
MICROCHIP MCP660-E/SL, TRIPLE OP AMP, 60MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Op Amp Triple GP R-R O/P 5.5V 14-Pin SOIC N Tube
6mA(x3 Channels) 32V/μs 6.8nV/rtHz@ 5.5V 60MHz 66dB shutdown Rail to Rail 90mA 3 3 2.5V 5.5V 1.8mV 6pA General Purpose SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
OP AMP, TRIPLE, 60MHZ, 14SOIC; Op Amp Type:High Gain; No. of Amplifiers:3; Bandwidth:60MHz; Slew Rate:32V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP660-ESL
  • MCP660E/SL
  • MCP660ESL