Analog Devices LT1399HVCS#PBF

Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
$ 7.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1399HVCS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-60.48%

CAD Models

Download Analog Devices LT1399HVCS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesMAX4019ESD+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4019ESD+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4018ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
RenesasEL8302ISZ
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
Analog DevicesMAX4219ESD+
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N / IC OPAMP BUFFER 200MHZ 14SOIC
Analog DevicesMAX4018ESD+
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Texas InstrumentsOPA3692ID
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1399HVCS#PBF provided by its distributors.

Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Op Amp Type:Current Feedback; Gain Bandwidth -3db:300MHz; Slew Rate:800V/µs; Supply Voltage Min:2V; Supply Voltage Max:44V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1399HVCSPBF