Analog Devices LT1252CS8#PBF

Operational Amplifier, 1 Func, BIPolar, PDSO8
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1252CS8#PBF.

Upverter

Datasheet8 pages30 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+46.33%

CAD Models

Download Analog Devices LT1252CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1252CS8#PBF.

Related Parts

Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6654MAX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 1mV 250000kHz
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
RenesasEL8100IS
Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz

Descriptions

Descriptions of Analog Devices LT1252CS8#PBF provided by its distributors.

Operational Amplifier, 1 Func, BIPolar, PDSO8
Video Amp Single ±14V 28V 8-Pin SOIC N Tube
Video Amplifier 282MHz 8-SOIC Tube
IC,LT1252CS8#PBF,LOW COST VIDE O AMPLIFIER <NV
视频 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SM, OP AMP, VIDEO; Amplifier IC Type:Operational; No. of Amplifiers:1; Gain, Bandwidth -3dB:100MHz; Slew Rate:250; Output Type:Single Ended; Max Output Current:55mA; Voltage, Supply Min:2V; Voltage, Supply Max:14V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:100MHz; Base Number:1252; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:SMD; Voltage, Input Offset Max:15mV; Voltage, Supply +Nom:14V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1252CS8-PBF
  • LT1252CS8PBF