Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4181ESA

OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
$ 2.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4181ESA.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4181ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX452CSA
IC AMP VOLTAGE FEEDBACK 8SOIC / Video Amp 1 Voltage Feedback 8-SOIC
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6654MAX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 1mV 250000kHz
Analog DevicesADA4899-1YRDZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX4181ESA provided by its distributors.

OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
5.5V 270MHz Current Feedback SOIC-8 SMD mount 5mm*4mm*1.5mm
Contains Lead Not Qualified GULL WING 2002 OPERATIONAL AMPLIFIER Amplifier 471mW 2nV/sqrt Hz 50dB 320V/mus
GULL WING Surface Mount Current Feedback CMOS Current Feedback Amplifier 58dB 320V/mus -40C~85C 270MHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated