Analog Devices LT1248CS#TRPBF

Power Factor Correction CONTRLR 0.25mA 300KHz 16-Pin SOIC N T/R
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1248CS#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LT1248CS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.73
$ 10.745
$ 10.745
Stock
182,024
138,735
138,735
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
-
11.5 V
11.5 V
Max Supply Voltage
27 V
27 V
27 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1248CS#TRPBF provided by its distributors.

Power Factor Correction CONTRLR 0.25mA 300KHz 16-Pin SOIC N T/R
Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
IC PFC CTR AVERAGE 300KHZ 16SOIC
IC PFC CTRLR AVERAGE CURR 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1248CS/TRPBF
  • LT1248CSTRPBF