Analog Devices LT1211CS8#PBF

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1211CS8#PBF.

Upverter

Datasheet20 pages24 years ago

Analog Devices

Arrow Electronics

Linear Technology

Farnell

Inventory History

3 month trend:
-28.97%

CAD Models

Download Analog Devices LT1211CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 16.52
Stock
242,936
67,106
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM833DR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM833D
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 0.75muA 150muV 16000kHz
Analog DevicesLT1498CS8#TRPBF
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R
MicrochipMCP6022-E/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022T-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1211CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1211CS8#PBF.
  • LT1211CS8-PBF
  • LT1211CS8/PBF
  • LT1211CS8PBF
  • LT1211CS8PBF.