Analog Devices LT1193CS8#PBF

Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1193CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

TME

Linear Technology

iiiC

Inventory History

3 month trend:
-21.99%

CAD Models

Download Analog Devices LT1193CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 5.431
Stock
193,381
49,957
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
26.5 MHz
26.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
35 mA
35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1193CS8#PBF.

Related Parts

Analog DevicesLT1187CS8#PBF
Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD818AR-REEL
OP Amp Single Volt Fdbk ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8202YR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 40nA 5V 50kHz
Analog DevicesMAX4012ESA+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.4muA 4mV 46dB
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Analog Devices LT1193CS8#PBF provided by its distributors.

Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8
Video Amp Single ±9V 18V 8-Pin SOIC N Tube
VIDEO AMPLIFIER, 0 TO 70DEG C, SOIC-8;
OP-AMP 20 uV OFFSET-MAX 80 MHz BAND WIDTH PDSO8
IC,TV/VIDEO CIRCUIT,Driver,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1193CS8-PBF
  • LT1193CS8PBF