Analog Devices LT1168AIS8#PBF

Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
$ 13.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1168AIS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Nu Horizons

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-16.21%

CAD Models

Download Analog Devices LT1168AIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.57
$ 11.78
Stock
175,663
119,411
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
103 dB
103 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1168AIS8#PBF.

Related Parts

Analog DevicesLT1168ACS8#PBF
Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Analog DevicesLT1168IS8
Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 85dB 0.5V/mus 85C 1.25TOhm
Analog DevicesOP113FS
IC OPAMP GP 3.4MHZ LN 40MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesOP113FS-REEL7
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8
Analog DevicesOP113FS-REEL
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1168AIS8#PBF provided by its distributors.

Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 0.4MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N
INSTRUMENTATION AMP, 400KHZ, 140DB, SOIC;
Instrumentation Amp, 400Khz, 140Db, Soic; No. Of Channels:1Channels; Input Offset Voltage:15Μv; Gain Bandwidth Product:400Khz; Supply Voltage Range:± 2.3V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Cmrr:140Db Rohs Compliant: Yes |Analog Devices, Inc. LT1168AIS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1168AIS8-PBF
  • LT1168AIS8PBF