Analog Devices LT1129CS8-5#PBF

Low Dropout Regulator 5 Volt 0.7A 8-Pin SOIC N
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CS8-5#PBF.

Upverter

Datasheet16 pages17 years ago

Analog Devices

Component Distributors Inc.

element14 APAC

Augswan

Inventory History

3 month trend:
-3.97%

CAD Models

Download Analog Devices LT1129CS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP7104ARDZ-R7
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP T/R
Analog DevicesADP7104ARDZ-2.5-R7
IC REG LINEAR 2.5V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Analog DevicesADP7104ARDZ-3.0-R7
LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R
Texas InstrumentsTPS7333QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7350QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7348QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LT1129CS8-5#PBF provided by its distributors.

Low Dropout Regulator 5 Volt 0.7A 8-Pin SOIC N
Micropower Low Dropout Regulators with Shutdown
V REG LDO +5.0V, SMD, SOIC8, 1129
Lead Free Positive Fixed PRODUCTION (Last Updated: 3weeks ago) Linear Voltage Regulator IC 64dB 125C 700mA 1.5mm
Low voltage differential Regulator (LDO)
SOIC8 700MA MICROPOWER LDO REG
Ldo Voltage Regulator, 5V, 0.7A, Soic-8; Output Type:fixed; Input Voltage Min:4.15V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:700Ma Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CS8-5-PBF
  • LT1129CS8-5PBF
  • LT1129CS85PBF